Part Details for DSC1123CI2-156.2500 by Microchip Technology Inc
Overview of DSC1123CI2-156.2500 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for DSC1123CI2-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8169
|
Newark | Cmos Oscillator, -40 To 85 Deg C, Frequency Nom:156Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Dsc1123 Series, Oscillator Output Compatibility:Lvds Rohs Compliant: Yes |Microchip DSC1123CI2-156.2500 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
150-DSC1123CI2-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8656 / $2.9800 | Buy Now |
DISTI #
DSC1123CI2-156.250
|
Avnet Americas | Silicon Oscillator 156.25MHz 15pF ?25ppm 6-Pin QFN Tube - Rail/Tube (Alt: DSC1123CI2-156.250) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3500 / $3.1100 | Buy Now |
DISTI #
998-1123CI2-156.2500
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm RoHS: Compliant | 560 |
|
$2.5000 / $3.1100 | Buy Now |
DISTI #
DSC1123CI2-156.2500
|
Microchip Technology Inc | MEMS OSC, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 27050 |
|
$2.2500 / $3.1100 | Buy Now |
|
Future Electronics | MEMS OSCILLATOR, HIGH PERF, SINGLE LVDS OUTPUT, -40C-85C, 25PPM RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 4 Weeks Container: Tube | 220Tube |
|
$2.3900 / $2.5800 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant |
510 In Stock 330 Factory Stock |
|
$2.3300 / $2.7100 | Buy Now |
DISTI #
69673128
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2318 | Americas - 510 |
|
$3.1720 / $3.5230 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 220 |
|
$2.4400 / $2.9400 | Buy Now |
DISTI #
DSC1123CI2-156.2500
|
Avnet Silica | Silicon Oscillator 156.25MHz 15pF �25ppm 6-Pin QFN Tube (Alt: DSC1123CI2-156.2500) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1123CI2-156.2500
DSC1123CI2-156.2500 CAD Models
DSC1123CI2-156.2500 Part Data Attributes
|
DSC1123CI2-156.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI2-156.2500
Microchip Technology Inc
OSC MEMS 156.25MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1123CI2-156.2500
This table gives cross-reference parts and alternative options found for DSC1123CI2-156.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123CI2-156.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1123CL2-156.2500 | LVDS Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | DSC1123CI2-156.2500 vs DSC1123CL2-156.2500 |
DSC1123CI2-156.2500T | OSC MEMS 156.25MHZ LVDS SMD | Microchip Technology Inc | DSC1123CI2-156.2500 vs DSC1123CI2-156.2500T |