Part Details for DSC1123CI2-133.0000 by Microchip Technology Inc
Overview of DSC1123CI2-133.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1123CI2-133.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123CI2-133.0000-ND
|
DigiKey | MEMS OSC XO 133.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0646 / $3.9400 | Buy Now |
DISTI #
579-DS1123CI21330000
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Low Jitter, 133MHz, LVDS, -40-85C, 25ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$1.7800 / $2.2200 | Order Now |
DISTI #
DSC1123CI2-133.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 133MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-05-06 RoHS: Compliant pbFree: Yes |
15216 Alternates Available |
|
$1.6100 / $2.2200 | Buy Now |