Part Details for DSC1123CI2-130.0000T by Microchip Technology Inc
Results Overview of DSC1123CI2-130.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1123CI2-130.0000T Information
DSC1123CI2-130.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1123CI2-130.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123CI2-130.0000T-ND
|
DigiKey | MEMS OSC SO Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5760 / $1.6900 | Buy Now |
DISTI #
579-1123CI2-1300000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Low Jitter, 130MHz, LVDS, -40-85C, 25ppm, 3.2x2.5mm, 1k reel RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
DSC1123CI2-130.0000T
|
Microchip Technology Inc | MEMS Osc., Low Jitter, 130MHz, LVDS, -40-85C, 25ppm, 3.2x2.5mm, 1k reel, VDFN, Projected EOL: 2049-0... more COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
13003 Alternates Available |
|
$1.2200 / $1.6900 | Buy Now |
Part Details for DSC1123CI2-130.0000T
DSC1123CI2-130.0000T CAD Models
DSC1123CI2-130.0000T Part Data Attributes
|
DSC1123CI2-130.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI2-130.0000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 130MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 130 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |