-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1833
|
Newark | Mems Oscillator, 125Mhz, 3.2X2.5Mm, Lvds, Frequency Nom:125Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Dsc1123 Series, Oscillator Output Compatibility:Lvds, Rohs Compliant: Yes |Microchip DSC1123CI2-125.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$2.4400 / $3.2200 | Buy Now |
DISTI #
70Y8164
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 25Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1123CI2-125.0000 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
576-4648-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
5262 In Stock |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
150-DSC1123CI2-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1123CI2-125.000
|
Avnet Americas | MEMS Crystal Oscillator 125MHz 2.25 to 3.6V 15pF 6-Pin VQFN Tube - Rail/Tube (Alt: DSC1123CI2-125.000) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
998-1123CI2-125.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 2809 |
|
$2.3300 / $3.1000 | Buy Now |
DISTI #
DSC1123CI2-125.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2400 / $3.1000 | Buy Now |
DISTI #
73927078
|
RS | Oscillator, MEMS, High Perf, Single LVDS Output,-40 - 85 C, 25ppm, 2.3 - 460 MH | Microchip Technology Inc. DSC1123CI2-125.0000 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 | RFQ |
|
Future Electronics | DSC1123 Series 2.25 to 3.63 V ±25 ppm 125 MHz LVDS Oscillator - VDFN (3.2x2.5) RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.5400 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube |
830 In Stock |
|
$2.0400 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1123CI2-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI2-125.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |