Part Details for DSC1123CI1-027.0000T by Microchip Technology Inc
Overview of DSC1123CI1-027.0000T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1123CI1-027.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123CI1-027.0000T-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0646 / $3.9400 | Buy Now |
DISTI #
DSC1001BI5-020.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-105C, 50PPM - Bulk (Alt: DSC1001BI5-020.000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Container: Bulk | 0 |
|
$1.9500 / $2.5800 | Buy Now |
DISTI #
DSC1123CI1-027.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 27MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-05-18 RoHS: Compliant pbFree: Yes |
16172 Alternates Available |
|
$2.0400 / $2.8300 | Buy Now |
|
NAC | MEMS Clock Generator -40C-85C 25ppm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1123CI1-027.0000T
|
Avnet Silica | MEMS OSCILLATOR, LOW POWER, -40C-105C, 50PPM (Alt: DSC1123CI1-027.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSC1123CI1-027.0000T
|
EBV Elektronik | MEMS OSCILLATOR, LOW POWER, -40C-105C, 50PPM (Alt: DSC1123CI1-027.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC1123CI1-027.0000T
DSC1123CI1-027.0000T CAD Models
DSC1123CI1-027.0000T Part Data Attributes
|
DSC1123CI1-027.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI1-027.0000T
Microchip Technology Inc
OSC MEMS 27.0000MHZ LVDS SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |