Part Details for DSC1123CE3-422.3000T by Microchip Technology Inc
Results Overview of DSC1123CE3-422.3000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1123CE3-422.3000T Information
DSC1123CE3-422.3000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A303000T | Amphenol Communications Solutions | XFP CONNECTOR ROHS | |
UE36A10103000T | Amphenol Communications Solutions | QSFP DD, High Speed Input Output, Surface mount Termination, 76 Contacts, 0.80mm (0.031in) Pitch. | |
UE62A10123000T | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors, single SMT connector, improved SI version |
Price & Stock for DSC1123CE3-422.3000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123CE3-422.3000T-ND
|
DigiKey | MEMS OSC LOW JITTER 422.3MHZ LVD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5760 / $1.6900 | Buy Now |
DISTI #
579-1123CE34223000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 422.3MHz, 20PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
DSC1123CE3-422.3000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 422.3MHz, 20PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-11-06 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
13003 Alternates Available |
|
$1.6900 / $2.3300 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 422.3MHz, LVDS, -20C-70C, 20ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1123CE3-422.3000T
DSC1123CE3-422.3000T CAD Models
DSC1123CE3-422.3000T Part Data Attributes
|
DSC1123CE3-422.3000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CE3-422.3000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 422.3MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 422.3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |