Part Details for DSC1123BL2-212.5000T by Microchip Technology Inc
Results Overview of DSC1123BL2-212.5000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1123BL2-212.5000T Information
DSC1123BL2-212.5000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A305000T | Amphenol Communications Solutions | XFP CONNECTOR | |
UE76A205000T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFP HIGH SPEED CNNCT. | |
95000-T07TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for DSC1123BL2-212.5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123BL2-212.5000T-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-105C Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6292 / $1.7500 | Buy Now |
DISTI #
579-C1123BL2-2125
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 212.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
DSC1123BL2-212.5000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 212.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm, VDFN, Projected EOL: 2044-02-18 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
6146 Alternates Available |
|
$1.8400 / $2.5500 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 212.5MHz, LVDS, -40C-105C, 25ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9m... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1123BL2-212.5000T
DSC1123BL2-212.5000T CAD Models
DSC1123BL2-212.5000T Part Data Attributes
|
DSC1123BL2-212.5000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123BL2-212.5000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 212.5MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1123BL2-212.5000T
This table gives cross-reference parts and alternative options found for DSC1123BL2-212.5000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123BL2-212.5000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1123BI2-212.5000T | Microchip Technology Inc | Check for Price | OSC MEMS 212.5MHZ LVDS SMD | DSC1123BL2-212.5000T vs DSC1123BI2-212.5000T |
DSC1123BL2-212.5000 | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 212.5MHz Nom | DSC1123BL2-212.5000T vs DSC1123BL2-212.5000 |