Part Details for DSC1123BI5-148.3516T by Microchip Technology Inc
Overview of DSC1123BI5-148.3516T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1123BI5-148.3516T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123BI5-148.3516T-ND
|
DigiKey | MEMS OSC XO 148.3516MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8682 / $4.0300 | Buy Now |
DISTI #
998-1123BI5148.3516T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 10ppm RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
DISTI #
DSC1123BI5-148.3516T
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.3516MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
539 Alternates Available |
|
$2.7300 / $3.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0 | Buy Now |
DISTI #
79012039
|
Verical | Oscillator MEMS 148.3516MHz ±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 686 |
|
$3.4090 / $3.6260 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 10ppm, Package: 6 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1123BI5-148.3516T
|
Avnet Silica | MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 10 (Alt: DSC1123BI5-148.3516T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1123BI5-148.3516T
DSC1123BI5-148.3516T CAD Models
DSC1123BI5-148.3516T Part Data Attributes
|
DSC1123BI5-148.3516T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123BI5-148.3516T
Microchip Technology Inc
OSC MEMS 148.3516MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.3516 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1123BI5-148.3516T
This table gives cross-reference parts and alternative options found for DSC1123BI5-148.3516T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123BI5-148.3516T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1123BI5-148.3516 | OSC MEMS 148.3516MHZ LVDS SMD | Microchip Technology Inc | DSC1123BI5-148.3516T vs DSC1123BI5-148.3516 |