Part Details for DSC1123BI2-156.2500T by Microchip Technology Inc
Results Overview of DSC1123BI2-156.2500T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1123BI2-156.2500T Information
DSC1123BI2-156.2500T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M908-01-156.2500T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M1020-11-156.2500T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
54FCT162500T-000 | Renesas Electronics Corporation | 18 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/-EDGE CLOCK |
Price & Stock for DSC1123BI2-156.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123BI2-156.2500T-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6292 / $1.7500 | Buy Now |
DISTI #
998-1123BI2156.2500T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
DSC1123BI2-156.2500T
|
Microchip Technology Inc | MEMS OSC, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, VDFN, Projected EOL: 2039-10-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
5821 Alternates Available |
|
$1.2900 / $1.7900 | Buy Now |
DISTI #
79011793
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 792 |
|
$2.2078 / $2.4932 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm, Package: 6 VDFN 3.2x5.0x0.9mm T/R -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1123BI2-156.2500T
|
Avnet Silica | MEMS Oscillator 15625 MHz SMD 5mm x 32mm 25 ppm 33 V DSC1123 (Alt: DSC1123BI2-156.2500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1123BI2-156.2500T
DSC1123BI2-156.2500T CAD Models
DSC1123BI2-156.2500T Part Data Attributes
|
DSC1123BI2-156.2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123BI2-156.2500T
Microchip Technology Inc
OSC MEMS 156.25MHZ LVDS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1123BI2-156.2500T
This table gives cross-reference parts and alternative options found for DSC1123BI2-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123BI2-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1123BI2-156.2500 | Microchip Technology Inc | Check for Price | OSC MEMS 156.25MHZ LVDS SMD | DSC1123BI2-156.2500T vs DSC1123BI2-156.2500 |
DSC1123BI2-156.2570 | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 156.257MHz Nom | DSC1123BI2-156.2500T vs DSC1123BI2-156.2570 |
DSC1123BI2-156.2570T | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 156.257MHz Nom | DSC1123BI2-156.2500T vs DSC1123BI2-156.2570T |