Part Details for DSC1123BE2-050.0000 by Microchip Technology Inc
Overview of DSC1123BE2-050.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1123BE2-050.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8124
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -20C-70C, 25Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1123BE2-050.0000 RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
150-DSC1123BE2-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8892 / $3.0100 | Buy Now |
DISTI #
DSC1123BE2-050.000
|
Avnet Americas | Silicon Oscillator 50MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1123BE2-050.000) RoHS: Not Compliant Min Qty: 432 Package Multiple: 72 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $2.0000 | Buy Now |
DISTI #
998-1123BE2-0500000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -20C-70C, 25ppm RoHS: Compliant | 0 |
|
$1.6200 / $2.0000 | Order Now |
DISTI #
V36:1790_07845414
|
Arrow Electronics | Oscillator MEMS 50MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 4 Weeks Date Code: 1726 | Americas - 13 |
|
$1.5060 | Buy Now |
DISTI #
DSC1123BE2-050.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 50MHz, 25PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
4687 Alternates Available |
|
$1.4500 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 72 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.5800 | Buy Now |
DISTI #
79010744
|
Verical | Oscillator MEMS 50MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 792 |
|
$2.3310 / $2.5480 | Buy Now |
DISTI #
25690978
|
Verical | Oscillator MEMS 50MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 1726 | Americas - 13 |
|
$1.5060 | Buy Now |
Part Details for DSC1123BE2-050.0000
DSC1123BE2-050.0000 CAD Models
DSC1123BE2-050.0000 Part Data Attributes
|
DSC1123BE2-050.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123BE2-050.0000
Microchip Technology Inc
OSC MEMS 50.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |