Part Details for DSC1123AI5-175.0000 by Microchip Technology Inc
Overview of DSC1123AI5-175.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123AI5-175.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123AI5-175.0000-ND
|
DigiKey | MEMS OSC XO 175.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.1166 / $5.7200 | Buy Now |
DISTI #
DSC1123AI5-175.0000-ND
|
DigiKey | MEMS OSC XO 175.0000MHZ LVDS SMD Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1123AI5-175
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 175MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
DISTI #
DSC1123AI5-175.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 175MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-01-15 RoHS: Compliant pbFree: Yes |
1902 Alternates Available |
|
$3.9400 / $5.4500 | Buy Now |
|
Ameya Holding Limited | 1050 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1123AI5-175.0000
DSC1123AI5-175.0000 CAD Models
DSC1123AI5-175.0000 Part Data Attributes
|
DSC1123AI5-175.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123AI5-175.0000
Microchip Technology Inc
LVDS Output Clock Oscillator, 175MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 175 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |