Part Details for DSC1122NE1-025.0000 by Microchip Technology Inc
Overview of DSC1122NE1-025.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122NE1-025.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8078
|
Newark | Mems Oscillator, High Perf, Single Lvpecl Output, -20C-70C, 50Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1122NE1-025.0000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
576-5023-5-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Tube |
600 In Stock |
|
$2.1375 / $2.6600 | Buy Now |
DISTI #
DSC1122NE1-025.000
|
Avnet Americas | Crystal Oscillator 25MHz 2.25V to 3.6V 0pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1122NE1-025.000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.0200 / $2.6600 | Buy Now |
DISTI #
998-1122NE1-025.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 25MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 295 |
|
$2.1400 / $2.6600 | Buy Now |
DISTI #
DSC1122NE1-025.0000
|
Microchip Technology Inc | MEMS OSC, PECL, 25MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6635 Alternates Available |
|
$1.9200 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3500 / $3.4200 | Buy Now | |
DISTI #
DSC1122NE1-025.000
|
Avnet Americas | Crystal Oscillator 25MHz 2.25V to 3.6V 0pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1122NE1-025.000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.0200 / $2.6600 | Buy Now |
|
Ameya Holding Limited | 6569 |
|
RFQ | ||
DISTI #
DSC1122NE1-025.000
|
Avnet Americas | Crystal Oscillator 25MHz 2.25V to 3.6V 0pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1122NE1-025.000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.0200 / $2.6600 | Buy Now |
Part Details for DSC1122NE1-025.0000
DSC1122NE1-025.0000 CAD Models
DSC1122NE1-025.0000 Part Data Attributes
|
DSC1122NE1-025.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122NE1-025.0000
Microchip Technology Inc
OSC MEMS 25.000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |