Part Details for DSC1122DI2-200.0000 by Microchip Technology Inc
Overview of DSC1122DI2-200.0000 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122DI2-200.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8633
|
Newark | Mems Oscillator High Perf Single Lvpecl Output -40C-85C 25Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1122DI2-200.0000 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 | Buy Now |
DISTI #
DSC1122DI2-200.0000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVPECL Min Qty: 280 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7125 | Buy Now |
DISTI #
150-DSC1122DI2-200.0000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1122DI2-200.000
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-85C 10PPM - Rail/Tube (Alt: DSC1122DI2-200.000) RoHS: Not Compliant Min Qty: 280 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.4900 / $4.6100 | Buy Now |
DISTI #
579-DSC1122DI2200
|
Mouser Electronics | Standard Clock Oscillators Oscillator Hi Perf -40C-85C 25ppm RoHS: Compliant | 0 |
|
$3.7200 | Order Now |
DISTI #
DSC1122DI2-200.0000
|
Microchip Technology Inc | MEMS OSC, PECL, 200MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-07-01 RoHS: Compliant pbFree: Yes |
6441 Alternates Available |
|
$3.3400 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 200MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube | 0 |
|
$4.0700 / $5.9400 | Buy Now |
|
Ameya Holding Limited | 6175 |
|
RFQ | ||
|
NAC | MEMS Oscillator High Perf Single LVPECL Output -40C-85C 25ppm - Package: 6 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tube | 0 |
|
$3.6200 / $4.3700 | Buy Now |
Part Details for DSC1122DI2-200.0000
DSC1122DI2-200.0000 CAD Models
DSC1122DI2-200.0000 Part Data Attributes:
|
DSC1122DI2-200.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122DI2-200.0000
Microchip Technology Inc
OSC MEMS 200.0000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |