Part Details for DSC1122DI2-121.1090 by Microchip Technology Inc
Overview of DSC1122DI2-121.1090 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122DI2-121.1090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1122DI2-121.1090-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-85C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1122DI2-1211090
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 121.109MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
DISTI #
DSC1122DI2-121.1090
|
Microchip Technology Inc | MEMS OSC, PECL, 121.109MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-02-14 RoHS: Compliant pbFree: Yes |
6441 Alternates Available |
|
$2.5500 / $3.5400 | Buy Now |
|
Ameya Holding Limited | 5425 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 121.109MHz, LVPECL, -40C-85C, 25ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1122DI2-121.1090
DSC1122DI2-121.1090 CAD Models
DSC1122DI2-121.1090 Part Data Attributes:
|
DSC1122DI2-121.1090
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122DI2-121.1090
Microchip Technology Inc
LVPECL Output Clock Oscillator, 121.109MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 121.109 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1122DI2-121.1090
This table gives cross-reference parts and alternative options found for DSC1122DI2-121.1090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1122DI2-121.1090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1102DI2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1102DI2-125.0000 |
DSC1102CL2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1102CL2-125.0000T |
DSC1102AE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1102AE2-125.0000T |
DSC1122NE2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1122NE2-125.0000 |
DSC1122NE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1122NE2-125.0000T |
DSC1122AE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1122AE2-125.0000T |
DSC1122BL2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1122BL2-125.0000T |
DSC1102AI2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1102AI2-125.0000T |
DSC1122BE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1122BE2-125.0000T |
DSC1122CL2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122DI2-121.1090 vs DSC1122CL2-125.0000T |