Part Details for DSC1122DE5-254.6500 by Microchip Technology Inc
Overview of DSC1122DE5-254.6500 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122DE5-254.6500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1122DE5-254.6500-ND
|
DigiKey | MEMS OSCILLATOR, LOW JITTER, 254 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1122DE5-2546500
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 254.65MHz, 10PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$6.7100 | Order Now |
DISTI #
DSC1122DE5-254.6500
|
Microchip Technology Inc | MEMS OSC, PECL, 254.65MHz, 10PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2044-02-26 RoHS: Compliant pbFree: Yes |
3189 Alternates Available |
|
$6.0300 / $8.3300 | Buy Now |
|
Ameya Holding Limited | 2850 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 254.65MHz, LVPECL, -20C-70C, 10ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1122DE5-254.6500
DSC1122DE5-254.6500 CAD Models
DSC1122DE5-254.6500 Part Data Attributes:
|
DSC1122DE5-254.6500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122DE5-254.6500
Microchip Technology Inc
LVPECL Output Clock Oscillator, 254.65MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 254.65 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |