Part Details for DSC1122CI2-156.2500T by Microchip Technology Inc
Overview of DSC1122CI2-156.2500T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M908-01-156.2500T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M1020-11-156.2500T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
54FCT162500T-000 | Renesas Electronics Corporation | 18 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/-EDGE CLOCK |
Price & Stock for DSC1122CI2-156.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8071
|
Newark | Mems Oscillator, High Perf, Single Lvpecl Output, -40C-85C, 25Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1122CI2-156.2500T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
150-DSC1122CI2-156.2500T-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 4 Weeks Container: Strip |
4285 In Stock |
|
$2.8656 / $2.9800 | Buy Now |
DISTI #
DSC1122CI2-156.250
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVPECL OUTPUT -40C-85C| - Tape and Reel (Alt: DSC1122CI2-156.250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.1100 | Buy Now |
DISTI #
998-1122CI2156.2500T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 25ppm RoHS: Compliant | 3490 |
|
$2.5000 / $3.1100 | Buy Now |
DISTI #
V72:2272_07844930
|
Arrow Electronics | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2224 Container: Cut Strips | Americas - 945 |
|
$2.5650 / $2.7830 | Buy Now |
DISTI #
DSC1122CI2-156.2500T
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 27050 |
|
$2.2500 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$2.4800 / $5.2000 | Buy Now |
DISTI #
68783998
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2224 | Americas - 945 |
|
$2.5650 / $2.7830 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 25ppm - Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.4400 / $2.9400 | Buy Now |
Part Details for DSC1122CI2-156.2500T
DSC1122CI2-156.2500T CAD Models
DSC1122CI2-156.2500T Part Data Attributes
|
DSC1122CI2-156.2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122CI2-156.2500T
Microchip Technology Inc
OSC MEMS 156.25MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1122CI2-156.2500T
This table gives cross-reference parts and alternative options found for DSC1122CI2-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1122CI2-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1122CL2-156.2500 | OSC MEMS 156.25MHZ LVDS SMD | Microchip Technology Inc | DSC1122CI2-156.2500T vs DSC1122CL2-156.2500 |
DSC1122CI2-156.2500 | OSC MEMS 156.25MHZ LVPECL SMD | Microchip Technology Inc | DSC1122CI2-156.2500T vs DSC1122CI2-156.2500 |
DSC1122CL2-156.2500T | OSC MEMS 156.25MHZ LVDS SMD | Microchip Technology Inc | DSC1122CI2-156.2500T vs DSC1122CL2-156.2500T |