Part Details for DSC1122BI2-114.2850 by Microchip Technology Inc
Overview of DSC1122BI2-114.2850 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122BI2-114.2850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8621
|
Newark | Mems Oscillator High Perf Single Lvpecl Output -40C-85C 25Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1122BI2-114.2850 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
DSC1122BI2-114.2850-ND
|
DigiKey | MEMS OSC XO 114.2850MHZ LVPECL Min Qty: 288 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6375 | Buy Now |
DISTI #
150-DSC1122BI2-114.2850-ND
|
DigiKey | MEMS OSC XO 114.2850MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
DSC1122BI2-114.285
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVPECL OUTPUT -40C-85C 25PPM - Rail/Tube (Alt: DSC1122BI2-114.285) RoHS: Not Compliant Min Qty: 288 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4800 / $3.2800 | Buy Now |
DISTI #
579-C1122BI21142850
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 114.285MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
DISTI #
V99:2348_15941381
|
Arrow Electronics | Oscillator MEMS 114.285MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1447 | Americas - 70 |
|
$0.6864 / $2.7139 | Buy Now |
DISTI #
DSC1122BI2-114.2850
|
Microchip Technology Inc | MEMS OSC, PECL, 114.285MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-02-22 RoHS: Compliant pbFree: Yes |
4529 Alternates Available |
|
$2.3700 / $3.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 114.285MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$2.8900 / $4.2200 | Buy Now |
DISTI #
79011950
|
Verical | Oscillator MEMS 114.285MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 792 |
|
$2.2190 / $2.4360 | Buy Now |
Part Details for DSC1122BI2-114.2850
DSC1122BI2-114.2850 CAD Models
DSC1122BI2-114.2850 Part Data Attributes
|
DSC1122BI2-114.2850
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122BI2-114.2850
Microchip Technology Inc
OSC MEMS 114.2850MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |