Part Details for DSC1122AE2-156.2500 by Microchip Technology Inc
Results Overview of DSC1122AE2-156.2500 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1122AE2-156.2500 Information
DSC1122AE2-156.2500 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
PGA2500IDBG4 | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDB | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 |
Price & Stock for DSC1122AE2-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8031
|
Newark | Mems Osc, Pecl, 156.25Mhz, 25Ppm, 2.5-3.3V, -20 To 70C, 7.0 X 5.0Mm 6 Vdfn 7X5X0.9Mm Tube Rohs Compl... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
150-DSC1122AE2-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6950 / $1.8200 | Buy Now |
DISTI #
DSC1122AE2-156.2500
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVPECL OUTPUT -20C-70C| - Rail/Tube (Alt: DSC1122AE2-156.2500) RoHS: Not Compliant Min Qty: 450 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5840 / $1.6366 | Buy Now |
DISTI #
998-1122AE2-156.2500
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.5200 / $1.8800 | Order Now |
DISTI #
DSC1122AE2-156.2500
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, VDFN, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
4369 Alternates Available |
|
$1.3600 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4100 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVPECL Output, -20C-70C, 25ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.5100 / $1.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $2.4100 | Buy Now |