Part Details for DSC1122AE2-075.0000 by Microchip Technology Inc
Results Overview of DSC1122AE2-075.0000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1122AE2-075.0000 Information
DSC1122AE2-075.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1122AE2-075.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1122AE2-075.0000-ND
|
DigiKey | MEMS OSC XO 75.0000MHZ LVPECL Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6950 / $1.8200 | Buy Now |
DISTI #
998-1122AE2-075.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 75MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
DSC1122AE2-075.0000
|
Microchip Technology Inc | MEMS OSC, PECL, 75MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-12-05 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
4579 Alternates Available |
|
$1.1900 / $1.6500 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 75MHz, LVPECL, -20C-70C, 25ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TU... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1122AE2-075.0000
DSC1122AE2-075.0000 CAD Models
DSC1122AE2-075.0000 Part Data Attributes
|
DSC1122AE2-075.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122AE2-075.0000
Microchip Technology Inc
OSC MEMS 75.000MHZ LVPECL SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |