Part Details for DSC1121DI5-033.5544T by Microchip Technology Inc
Overview of DSC1121DI5-033.5544T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121DI5-033.5544T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1121DI5-033.5544T-ND
|
DigiKey | MEMS OSC., LOW JITTER, 33.5544MH Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5694 / $3.9500 | Buy Now |
DISTI #
579-1121DI5033.5544T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 33.5544MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm | 0 |
|
$1.9200 | Order Now |
DISTI #
DSC1121DI5-033.5544T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.5544MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-08-12 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$1.7400 / $2.3900 | Buy Now |
|
Ameya Holding Limited | 600 |
|
RFQ |
Part Details for DSC1121DI5-033.5544T
DSC1121DI5-033.5544T CAD Models
DSC1121DI5-033.5544T Part Data Attributes:
|
DSC1121DI5-033.5544T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121DI5-033.5544T
Microchip Technology Inc
CMOS Output Clock Oscillator, 33.5544MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 33.5544 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |