Part Details for DSC1121DE2-025.0000T by Microchip Technology Inc
Results Overview of DSC1121DE2-025.0000T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1121DE2-025.0000T Information
DSC1121DE2-025.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1121DE2-025.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1121DE2-025.0000T-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0754 / $1.1500 | Buy Now |
DISTI #
579-121DE20250000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 0 |
|
$0.6880 | Order Now |
DISTI #
DSC1121DE2-025.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm, VDFN, Projected EOL: 2044-08-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
2525 Alternates Available |
|
$0.6200 / $0.8500 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 25ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm T/R - Acti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1121DE2-025.0000T
|
Avnet Silica | (Alt: DSC1121DE2-025.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 1799 |
|
RFQ |
Part Details for DSC1121DE2-025.0000T
DSC1121DE2-025.0000T CAD Models
DSC1121DE2-025.0000T Part Data Attributes
|
DSC1121DE2-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121DE2-025.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1121DE2-025.0000T
This table gives cross-reference parts and alternative options found for DSC1121DE2-025.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121DE2-025.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1121DM2-025.0000 | Microchip Technology Inc | Check for Price | OSC MEMS 25.000MHZ CMOS SMD | DSC1121DE2-025.0000T vs DSC1121DM2-025.0000 |
DSC1121DM2-025.0000T | Microchip Technology Inc | Check for Price | OSC MEMS 25.000MHZ CMOS SMD | DSC1121DE2-025.0000T vs DSC1121DM2-025.0000T |
DSC1121DL2-025.0000T | Microchip Technology Inc | $0.8910 | OSC MEMS 25.000MHZ CMOS SMD | DSC1121DE2-025.0000T vs DSC1121DL2-025.0000T |
DSC1121DL2-025.0000 | Microchip Technology Inc | Check for Price | OSC MEMS 25.000MHZ CMOS SMD | DSC1121DE2-025.0000T vs DSC1121DL2-025.0000 |
DSC1121DE2-025.0000T Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's essential to follow good design practices, such as using a solid ground plane, minimizing signal trace lengths, and using decoupling capacitors to reduce noise and ensure stable operation.
-
The clock input can be configured using the CLKIN pin, which accepts a CMOS-level clock signal. The recommended clock frequency is between 10 MHz and 40 MHz. Ensure the clock signal is clean and stable to avoid jitter and phase noise.
-
The DSC1121DE2-025.0000T has an operating temperature range of -40°C to +125°C. However, it's essential to consider the thermal design and heat dissipation in your system to ensure reliable operation within this range.
-
The DSC1121DE2-025.0000T can be programmed using the I2C interface. Microchip provides a programming guide and software tools, such as the MPLAB X IDE, to help you configure and program the device.
-
The power consumption of the DSC1121DE2-025.0000T depends on the operating frequency, voltage, and mode. According to the datasheet, the typical power consumption is around 1.5 mA at 3.3V and 25°C. However, it's essential to consider the power consumption in your specific application and design accordingly.