Part Details for DSC1121CM2-024.5454T by Microchip Technology Inc
Results Overview of DSC1121CM2-024.5454T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1121CM2-024.5454T Information
DSC1121CM2-024.5454T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1121CM2-024.5454T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1121CM2-024.5454T-ND
|
DigiKey | MEMS CMOS OSC Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.3035 / $1.4000 | Buy Now |
DISTI #
DSC1121CM2-024.5454T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.5454MHz, 25PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm, VDFN, Projected EOL: 2049-0... more COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
17335 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
Part Details for DSC1121CM2-024.5454T
DSC1121CM2-024.5454T CAD Models
DSC1121CM2-024.5454T Part Data Attributes
|
DSC1121CM2-024.5454T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CM2-024.5454T
Microchip Technology Inc
OSC MEMS 24.5454MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.5454 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |