Part Details for DSC1121CE5-002.4880 by Microchip Technology Inc
Overview of DSC1121CE5-002.4880 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-801NLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-801NLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-801 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for DSC1121CE5-002.4880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1121CE5-002.4880-ND
|
DigiKey | MEMS OSC XO 2.4880MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8986 / $1.9700 | Buy Now |
DISTI #
579-C1121CE502.4880
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 2.488MHz, LVCMOS, -20C-70C, 10ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
DISTI #
DSC1121CE5-002.4880
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 2.488MHz, 10PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-09-04 RoHS: Compliant pbFree: Yes |
9071 Alternates Available |
|
$1.2800 / $1.7700 | Buy Now |
DISTI #
79012471
|
Verical | Oscillator MEMS 2.488MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 994 |
|
$2.0790 / $2.2960 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 2.488MHz, LVCMOS, -20C-70C, 10ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1121CE5-002.4880
DSC1121CE5-002.4880 CAD Models
DSC1121CE5-002.4880 Part Data Attributes
|
DSC1121CE5-002.4880
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CE5-002.4880
Microchip Technology Inc
CMOS Output Clock Oscillator, 2.488MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 2.488 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1121CE5-002.4880
This table gives cross-reference parts and alternative options found for DSC1121CE5-002.4880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121CE5-002.4880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121CE5-002.3000 | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1121CE5-002.4880 vs DSC1121CE5-002.3000 |