Part Details for DSC1121BM1-008.0000 by Microchip Technology Inc
Overview of DSC1121BM1-008.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121BM1-008.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7936
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -55C-125C, 50Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1121BM1-008.0000 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
DSC1121BM1-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 432 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6750 | Buy Now |
DISTI #
DSC1121BM1-008.000
|
Avnet Americas | Crystal Oscillator 8MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121BM1-008.000) RoHS: Not Compliant Min Qty: 432 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
998-1121BM1-008.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 8MHz, 50PPM, 2.5-3.3V, -55 to 125C, 5.0x3.2mm RoHS: Compliant | 553 |
|
$1.6700 / $2.0800 | Buy Now |
DISTI #
DSC1121BM1-008.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8MHz, 50PPM, 2.5-3.3V, -55 to 125C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
1008 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now |
|
Future Electronics | 8 MHz XO (Standard) 2.25 to 3.6V Enable/Disable CMOS Oscillator -SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tube | 288Tube |
|
$1.5500 / $1.6900 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 8 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead CDFN - –55°C to +125°C | 1008 Factory Stock |
|
$1.8400 / $2.6800 | Buy Now |
|
Ameya Holding Limited | MEMS OSC XO 8.0000MHZ CMOS SMD | 150 |
|
RFQ | |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 50ppm - Package: 6 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 72 Container: Tube | 792 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
DSC1121BM1-008.0000
|
Avnet Silica | Crystal Oscillator 8MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube (Alt: DSC1121BM1-008.0000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1121BM1-008.0000
DSC1121BM1-008.0000 CAD Models
DSC1121BM1-008.0000 Part Data Attributes:
|
DSC1121BM1-008.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121BM1-008.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |