Part Details for DSC1121BI2-156.2500 by Microchip Technology Inc
Overview of DSC1121BI2-156.2500 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for DSC1121BI2-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC5141
|
Newark | Mems Oscillator, Low Power, Lvcmos, -40C-85C, 25Ppm, 5X3.2Mm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1121BI2-156.2500 RoHS: Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
DSC1121BI2-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
132 In Stock |
|
$1.4000 / $1.7400 | Buy Now |
DISTI #
150-DSC1121BI2-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9370 / $2.0100 | Buy Now |
DISTI #
DSC1121BI2-156.250
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, LVCMOS, -40C-85C, 25PPM, 5X3.2MM - Rail/Tube (Alt: DSC1121BI2-156.250) RoHS: Compliant Min Qty: 504 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
579-121BI21562500
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C RoHS: Compliant | 0 |
|
$1.4000 / $1.7400 | Order Now |
DISTI #
V99:2348_18747647
|
Arrow Electronics | Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1736 | Americas - 387 |
|
$0.2741 / $1.4405 | Buy Now |
DISTI #
DSC1121BI2-156.2500
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-01-18 RoHS: Compliant pbFree: Yes |
6980 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 72 | 0 |
|
$1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 72 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 156.25 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C RoHS: Compliant | 144 Factory Stock |
|
$1.5400 / $2.2400 | Buy Now |
Part Details for DSC1121BI2-156.2500
DSC1121BI2-156.2500 CAD Models
DSC1121BI2-156.2500 Part Data Attributes
|
DSC1121BI2-156.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121BI2-156.2500
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |