There are no models available for this part yet.
Overview of DSC1121AI2-033.3330T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1121AI2-033.3330T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1121AI2-033.3330T-ND
|
DigiKey | MEMS OSC LOW JITTER 33.333MHZ LV Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8692 / $2.4000 | Buy Now | |
DISTI #
579-1121AI20333330T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 33.333MHz, LVCMOS, -40C-85C, 25ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$0.8750 | Order Now | |
DISTI #
DSC1121AI2-033.3330T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
7528 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now | |
NAC | MEMS Oscillator, Low Jitter, 33.333MHz, LVCMOS, -40C-85C, 25ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1121AI2-033.3330T by Microchip Technology Inc
Part Data Attributes for DSC1121AI2-033.3330T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
33.333 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1121AI2-033.3330T
This table gives cross-reference parts and alternative options found for DSC1121AI2-033.3330T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121AI2-033.3330T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121AI2-033.3330 | CMOS Output Clock Oscillator, 33.333MHz Nom | Microchip Technology Inc | DSC1121AI2-033.3330T vs DSC1121AI2-033.3330 |
DSC1121AM2-033.3330 | OSC MEMS 33.3333MHZ CMOS SMD | Microchip Technology Inc | DSC1121AI2-033.3330T vs DSC1121AM2-033.3330 |