There are no models available for this part yet.
Overview of DSC1121AE2-025.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1121AE2-025.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y7891
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -20C-70C, 25Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1121AE2-025.0000 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 | Buy Now | |
DISTI #
150-DSC1121AE2-025.0000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8692 / $2.4000 | Buy Now | |
DISTI #
DSC1121AE2-025.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -20C-70C 25 - Rail/Tube (Alt: DSC1121AE2-025.000) RoHS: Not Compliant Min Qty: 750 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $1.0700 | Buy Now | |
DISTI #
998-1121AE2-025.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -20C-70C, 25ppm RoHS: Compliant | 0 |
|
$0.8620 / $1.0700 | Order Now | |
DISTI #
DSC1121AE2-025.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
7528 Alternates Available |
|
$0.7800 / $1.0700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 | 0 |
|
$0.8630 | Buy Now | ||
Onlinecomponents.com | CMOS Oscillator - 25 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C RoHS: Compliant | 0 |
|
$0.9460 / $1.3760 | Buy Now | ||
DISTI #
79011651
|
Verical | Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 800 |
|
$1.3230 / $1.5400 | Buy Now | |
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -20C-70C, 25ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.4500 / $1.7800 | Buy Now | ||
Master Electronics | CMOS Oscillator - 25 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C RoHS: Compliant | 0 |
|
$0.9460 / $1.3760 | Buy Now |
CAD Models for DSC1121AE2-025.0000 by Microchip Technology Inc
Part Data Attributes for DSC1121AE2-025.0000 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1121AE2-025.0000
This table gives cross-reference parts and alternative options found for DSC1121AE2-025.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121AE2-025.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121AI2-025.0000T | OSC MEMS 25.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121AE2-025.0000 vs DSC1121AI2-025.0000T |
DSC1121AE2-025.0000T | OSC MEMS 25.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121AE2-025.0000 vs DSC1121AE2-025.0000T |
DSC1121AM2-025.0000 | OSC MEMS 25.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121AE2-025.0000 vs DSC1121AM2-025.0000 |
DSC1121AI2-025.0000 | OSC MEMS 25.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121AE2-025.0000 vs DSC1121AI2-025.0000 |
DSC1121AL2-025.0000 | OSC MEMS 25.0000MHZ CMOS SMD | Microchip Technology Inc | DSC1121AE2-025.0000 vs DSC1121AL2-025.0000 |