Part Details for DSC1121AE2-004.9152 by Microchip Technology Inc
Overview of DSC1121AE2-004.9152 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121AE2-004.9152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1121AE2-004.9152-ND
|
DigiKey | MEMS OSC 4.9152MHZ LVCMOS 25PPM Min Qty: 750 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
150-DSC1121AE2-004.9152-ND
|
DigiKey | MEMS OSC XO 4.9152MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5856 / $2.7800 | Buy Now |
DISTI #
579-C1121AE204.9152
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 4.9152MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
DISTI #
DSC1121AE2-004.9152
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.9152MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2044-01-09 RoHS: Compliant pbFree: Yes |
7528 Alternates Available |
|
$1.0800 / $1.5000 | Buy Now |
|
Ameya Holding Limited | 6425 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 4.9152MHz, LVCMOS, -20C-70C, 25ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1121AE2-004.9152
DSC1121AE2-004.9152 CAD Models
DSC1121AE2-004.9152 Part Data Attributes:
|
DSC1121AE2-004.9152
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121AE2-004.9152
Microchip Technology Inc
CMOS Output Clock Oscillator, 4.9152MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |