Part Details for DSC1103DI5-074.2500T by Microchip Technology Inc
Results Overview of DSC1103DI5-074.2500T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1103DI5-074.2500T Information
DSC1103DI5-074.2500T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1103DI5-074.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103DI5-074.2500T-ND
|
DigiKey | MEMS OSC LOW JITTER 74.25MHZ LVD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3001 / $2.4700 | Buy Now |
DISTI #
579-C1103DI574.2500T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 74.25MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
DSC1103DI5-074.2500T
|
Microchip Technology Inc | MEMS OSC, LVDS, 74.25MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, VDFN, Projected EOL: 2044-08-04 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
3590 Alternates Available |
|
$1.7000 / $2.3400 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 74.25MHz, LVDS, -40C-85C, 10ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103DI5-074.2500T
DSC1103DI5-074.2500T CAD Models
DSC1103DI5-074.2500T Part Data Attributes
|
DSC1103DI5-074.2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DI5-074.2500T
Microchip Technology Inc
LVDS Output Clock Oscillator, 74.25MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |