Part Details for DSC1103DI5-032.0000T by Microchip Technology Inc
Results Overview of DSC1103DI5-032.0000T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1103DI5-032.0000T Information
DSC1103DI5-032.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10044013-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for DSC1103DI5-032.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103DI5-032.0000T-ND
|
DigiKey | MEMS OSC XO 32.0000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3001 / $2.4700 | Buy Now |
DISTI #
DSC1103DI5-032.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 32MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, VDFN, Projected EOL: 2049-04-15 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
3590 Alternates Available |
|
$1.7000 / $2.3400 | Buy Now |