Part Details for DSC1103DI2-148.3500T by Microchip Technology Inc
Overview of DSC1103DI2-148.3500T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103DI2-148.3500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103DI2-148.3500T-ND
|
DigiKey | MEMS OSC XO 148.3500MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1103DI2-148.350
|
Avnet Americas | Low-Jitter Precision LVDS Oscillator 148.35MHz ±25ppm 2.25V to 3.63V 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1103DI2-148.350) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.4400 / $3.2100 | Buy Now |
DISTI #
579-103DI21483500T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf Single LVDS Ou RoHS: Compliant | 944 |
|
$2.3100 / $3.2100 | Buy Now |
DISTI #
DSC1103DI2-148.3500T
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.35MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-08-01 RoHS: Compliant pbFree: Yes |
6441 Alternates Available |
|
$2.3200 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1700 / $4.5500 | Buy Now | |
DISTI #
DSC1103DI2-148.350
|
Avnet Americas | Low-Jitter Precision LVDS Oscillator 148.35MHz ±25ppm 2.25V to 3.63V 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1103DI2-148.350) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.4400 / $3.2100 | Buy Now |
|
Ameya Holding Limited | 6861 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm - Package: 6 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5200 / $3.0400 | Buy Now |
DISTI #
DSC1103DI2-148.3500T
|
EBV Elektronik | (Alt: DSC1103DI2-148.3500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC1103DI2-148.3500T
DSC1103DI2-148.3500T CAD Models
DSC1103DI2-148.3500T Part Data Attributes:
|
DSC1103DI2-148.3500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DI2-148.3500T
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.35 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103DI2-148.3500T
This table gives cross-reference parts and alternative options found for DSC1103DI2-148.3500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103DI2-148.3500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMPLV-148.500MHZ-LR-T | MEMS OSC XO 148.5000MHZ LVDS SMD | Abracon Corporation | DSC1103DI2-148.3500T vs ASVMPLV-148.500MHZ-LR-T |