Part Details for DSC1103CL5-270.0000T by Microchip Technology Inc
Results Overview of DSC1103CL5-270.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1103CL5-270.0000T Information
DSC1103CL5-270.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1103CL5-270.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CL5-270.0000T-ND
|
DigiKey | OSC MEMS AUTO -40C-105C SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3366 / $2.5100 | Buy Now |
DISTI #
579-C1103CL52700000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 270MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm | 0 |
|
$2.7500 | Order Now |
DISTI #
DSC1103CL5-270.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 270MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-12-28 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
259 Alternates Available COO: Thailand |
|
$2.4700 / $3.4200 | Buy Now |
Part Details for DSC1103CL5-270.0000T
DSC1103CL5-270.0000T CAD Models
DSC1103CL5-270.0000T Part Data Attributes
|
DSC1103CL5-270.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CL5-270.0000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 270MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 270 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |