Part Details for DSC1103CL1-200.0000 by Microchip Technology Inc
Overview of DSC1103CL1-200.0000 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103CL1-200.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CL1-200.0000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1103CL1-200.0000-ND
|
DigiKey | MEMS OSC 200MHZ LVDS 50PPM 3.2X2 Min Qty: 330 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6250 | Buy Now |
DISTI #
579-C1103CL1-200
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 200MHz, 50PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
DISTI #
DSC1103CL1-200.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 200MHz, 50PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2044-12-03 RoHS: Compliant pbFree: Yes |
1052 Alternates Available |
|
$3.3100 / $4.5700 | Buy Now |
|
Ameya Holding Limited | 600 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 200MHz, LVDS, -40C-105C, 50ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1103CL1-200.0000
|
Avnet Silica | MEMS Crystal Oscillator 200MHz 3.3V 2pF 6-Pin VDFN Tube (Alt: DSC1103CL1-200.0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1103CL1-200.0000
DSC1103CL1-200.0000 CAD Models
DSC1103CL1-200.0000 Part Data Attributes:
|
DSC1103CL1-200.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CL1-200.0000
Microchip Technology Inc
LVDS Output Clock Oscillator, 200MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |