Part Details for DSC1103CI5-148.5000 by Microchip Technology Inc
Overview of DSC1103CI5-148.5000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000ARWZ | Analog Devices | Isolated DC/DC Converter | |
ADUM5000ARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADF5000BCPZ-RL7 | Analog Devices | 18 GHz divide by 2 prescaler |
Price & Stock for DSC1103CI5-148.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CI5-148.5000-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6236 / $3.9700 | Buy Now |
DISTI #
998-1103CI5-148.5000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 10ppm RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
DISTI #
DSC1103CI5-148.5000
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.5MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
6108 Alternates Available |
|
$2.6200 / $3.6200 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 10ppm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103CI5-148.5000
DSC1103CI5-148.5000 CAD Models
DSC1103CI5-148.5000 Part Data Attributes
|
DSC1103CI5-148.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CI5-148.5000
Microchip Technology Inc
OSC MEMS 148.5000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103CI5-148.5000
This table gives cross-reference parts and alternative options found for DSC1103CI5-148.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103CI5-148.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMCLV-L-Y | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | DSC1103CI5-148.5000 vs ASEMCLV-L-Y |
ASEMCLV-L-Y-T3 | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | DSC1103CI5-148.5000 vs ASEMCLV-L-Y-T3 |
ASEMCLV-L-Y-T5 | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | DSC1103CI5-148.5000 vs ASEMCLV-L-Y-T5 |
ASEMCLV-Y-T3 | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | DSC1103CI5-148.5000 vs ASEMCLV-Y-T3 |
ASEMCLV-L-Y-T | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | DSC1103CI5-148.5000 vs ASEMCLV-L-Y-T |
ASEMCLV-Y-T5 | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | DSC1103CI5-148.5000 vs ASEMCLV-Y-T5 |