Part Details for DSC1103CI5-106.2500T by Microchip Technology Inc
Overview of DSC1103CI5-106.2500T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M908-01-156.2500T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M1020-11-156.2500T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
54FCT162500T-000 | Renesas Electronics Corporation | 18 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/-EDGE CLOCK |
Price & Stock for DSC1103CI5-106.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CI5-106.2500T-ND
|
DigiKey | MEMS OSC XO 106.2500MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7796 / $3.9300 | Buy Now |
DISTI #
998-103CI5-106.2500T
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 10 ppm 106.2500MHz RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
DISTI #
DSC1103CI5-106.2500T
|
Microchip Technology Inc | MEMS OSC, LVDS, 106.25MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-05-06 RoHS: Compliant pbFree: Yes |
3454 Alternates Available |
|
$4.5500 / $6.2900 | Buy Now |
|
NAC | MEMS Oscillator High Perf Single LVDS Output -40C-85C 10ppm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103CI5-106.2500T
DSC1103CI5-106.2500T CAD Models
DSC1103CI5-106.2500T Part Data Attributes
|
DSC1103CI5-106.2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CI5-106.2500T
Microchip Technology Inc
OSC MEMS 106.25MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103CI5-106.2500T
This table gives cross-reference parts and alternative options found for DSC1103CI5-106.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103CI5-106.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1103CE5-100.0000T | OSC MEMS 100.000MHZ LVDS SMD | Microchip Technology Inc | DSC1103CI5-106.2500T vs DSC1103CE5-100.0000T |
DSC1103CL5-100.0000T | LVDS Output Clock Oscillator | Microchip Technology Inc | DSC1103CI5-106.2500T vs DSC1103CL5-100.0000T |
DSC1103CI5-100.0000 | IC,MEMS OSCILLATOR,1-CHANNEL,10MHZ-460MHZ,LLCC,6PIN,PLASTIC | Microchip Technology Inc | DSC1103CI5-106.2500T vs DSC1103CI5-100.0000 |
DSC1103CI5-106.2500 | OSC MEMS 106.25MHZ LVDS SMD | Microchip Technology Inc | DSC1103CI5-106.2500T vs DSC1103CI5-106.2500 |