Part Details for DSC1103CE2-167.7722T by Microchip Technology Inc
Results Overview of DSC1103CE2-167.7722T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1103CE2-167.7722T Information
DSC1103CE2-167.7722T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1103CE2-167.7722T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CE2-167.7722T-ND
|
DigiKey | MEMS OSC., LOW JITTER, 167.7722M Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5760 / $1.6900 | Buy Now |
DISTI #
579-1103CE2167.7722T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 167.7722MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm | 0 |
|
$1.3700 | Order Now |
DISTI #
DSC1103CE2-167.7722T
|
Microchip Technology Inc | MEMS OSC, LVDS, 167.7722MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, VDFN, Projected EOL: 2049-10-... more COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 26278 |
|
$1.2200 / $1.6900 | Buy Now |
Part Details for DSC1103CE2-167.7722T
DSC1103CE2-167.7722T CAD Models
DSC1103CE2-167.7722T Part Data Attributes
|
DSC1103CE2-167.7722T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CE2-167.7722T
Microchip Technology Inc
LVDS Output Clock Oscillator, 167.7722MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 167.7722 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |