Part Details for DSC1103BE5-300.0000T by Microchip Technology Inc
Overview of DSC1103BE5-300.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1103BE5-300.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103BE5-300.0000T-ND
|
DigiKey | OSC MEMS LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8682 / $4.0300 | Buy Now |
DISTI #
579-C1103BE5-300T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 300MHz, LVDS, -20C-70C, 10ppm, 5x3.2mm RoHS: Compliant | 0 |
|
$7.3600 | Order Now |
DISTI #
DSC1103BE5-300.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 300MHz, 10PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2044-10-20 RoHS: Compliant pbFree: Yes |
539 Alternates Available |
|
$6.6200 / $9.1500 | Buy Now |
Part Details for DSC1103BE5-300.0000T
DSC1103BE5-300.0000T CAD Models
DSC1103BE5-300.0000T Part Data Attributes
|
DSC1103BE5-300.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103BE5-300.0000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 300MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |