DSC1103AE2-148.5000T
Microchip Technology Inc
Description: LVDS Output Clock Oscillator, 148.5MHz Nom

Overview of DSC1103AE2-148.5000T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
M902-01-187.5000T Renesas Electronics Corporation VCSO Based GBE Clock Generator
M906-01-187.5000T Renesas Electronics Corporation VCSO Based GBE Clock Generator

Price & Stock for DSC1103AE2-148.5000T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSC1103AE2-148.5000T-ND
DigiKey OSC MEMS LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $4.1000
  • 10 $3.5330
  • 50 $3.1882
$3.1882 / $4.1000 Buy Now
DISTI # 579-C1103AE2485000T
Mouser Electronics Standard Clock Oscillators MEMS Oscillator, Low Jitter, 148.5MHz, LVDS, -20C-70C, 25ppm, 7.0x5.0mm RoHS: Compliant 0
  • 100 $1.8300
$1.8300 Order Now
DISTI # DSC1103AE2-148.5000T
Microchip Technology Inc MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2044-12-07 RoHS: Compliant pbFree: Yes 3989

Alternates Available
  • 1 $2.2800
  • 25 $1.9000
  • 100 $1.7300
  • 1,000 $1.6700
  • 5,000 $1.6500
$1.6500 / $2.2800 Buy Now

CAD Models for DSC1103AE2-148.5000T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1103AE2-148.5000T by Microchip Technology Inc

DSC1103AE2-148.5000T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VDFN, 6 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
148.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. DSC1103AE2-148.5000T
    Microchip Technology Inc
    LVDS Output Clock Oscillator, 148.5MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1103AE2-148.5000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1103AE2-148.5000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1103AE2-148.5000T would you like to use for your alert(s)?
  • Please alert me when DSC1103AE2-148.5000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1103AE2-148.5000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1103AE2-148.5000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1103AE2-148.5000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1103AE2-148.5000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1103AE2-148.5000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: