Part Details for DSC1103AE1-100.0000T by Microchip Technology Inc
Overview of DSC1103AE1-100.0000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103AE1-100.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103AE1-100.0000T-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
998-1103AE1100.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 100MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
DISTI #
DSC1103AE1-100.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$2.2100 / $3.0700 | Buy Now |
|
Ameya Holding Limited | 4200 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -20C-70C, 50ppm, Package: 6 VDFN 7x5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103AE1-100.0000T
DSC1103AE1-100.0000T CAD Models
DSC1103AE1-100.0000T Part Data Attributes:
|
DSC1103AE1-100.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103AE1-100.0000T
Microchip Technology Inc
OSC MEMS 100.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103AE1-100.0000T
This table gives cross-reference parts and alternative options found for DSC1103AE1-100.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103AE1-100.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1223CI1-100M0000 | LVDS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC1103AE1-100.0000T vs DSC1223CI1-100M0000 |
DSC1223CI1-100M0000T | LVDS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC1103AE1-100.0000T vs DSC1223CI1-100M0000T |