Part Details for DSC1102BI2-114.2850T by Microchip Technology Inc
Overview of DSC1102BI2-114.2850T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC1102BI2-114.2850T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1102BI2-114.2850T-ND
|
DigiKey | MEMS OSC XO 114.2850MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
579-C1102BI2142850T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 114.285MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
DISTI #
DSC1102BI2-114.2850T
|
Microchip Technology Inc | MEMS OSC, PECL, 114.285MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-09-07 RoHS: Compliant pbFree: Yes |
4529 Alternates Available |
|
$2.3800 / $3.2800 | Buy Now |
DISTI #
79010696
|
Verical | Oscillator MEMS 114.285MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 792 |
|
$2.2190 / $2.4360 | Buy Now |
|
Ameya Holding Limited | 2095 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVPECL, -40C-85C, 25ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1102BI2-114.2850T
DSC1102BI2-114.2850T CAD Models
DSC1102BI2-114.2850T Part Data Attributes:
|
DSC1102BI2-114.2850T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1102BI2-114.2850T
Microchip Technology Inc
LVPECL Output Clock Oscillator, 114.285MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |