-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL OSCILLATOR, CLOCK, 12MHz, CMOS OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8469
|
Newark | Mems Oscillator High Perf Single Cmos Output -55C-125C 25Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1101DM2-012.0000 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
DSC1101DM2-012.0000-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
535 In Stock |
|
$1.5750 / $1.9600 | Buy Now |
DISTI #
DSC1101DM2-012.000
|
Avnet Americas | Silicon Oscillator 12MHz 3.3V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1101DM2-012.000) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
579-DSC1101DM2012
|
Mouser Electronics | Standard Clock Oscillators Oscillator Hi Perf -55C-125C 25ppm RoHS: Compliant | 381 |
|
$1.5800 / $1.9600 | Buy Now |
DISTI #
V99:2348_16518185
|
Arrow Electronics | Oscillator MEMS 12MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 | Americas - 535 |
|
$1.5990 / $1.6330 | Buy Now |
DISTI #
DSC1101DM2-012.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12MHz, 25PPM, 2.5-3.3V, -55 to 125C, 2.5 x 2.0mm, Projected EOL: 2044-07-20 RoHS: Compliant pbFree: Yes |
140 Alternates Available |
|
$1.4200 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 140 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 12 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C RoHS: Compliant |
840 In Stock 140 Factory Stock |
|
$1.4000 / $1.4800 | Buy Now |
DISTI #
68495687
|
Verical | Oscillator MEMS 12MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 140 Package Multiple: 140 Date Code: 2316 | Americas - 840 |
|
$1.8460 / $1.9240 | Buy Now |
DISTI #
68776107
|
Verical | Oscillator MEMS 12MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2316 | Americas - 535 |
|
$1.5990 / $1.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1101DM2-012.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DM2-012.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 12MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1101DM2-012.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101DM2-012.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1101DM2-012.0000T | OSC MEMS 12.000MHZ CMOS SMD | Microchip Technology Inc | DSC1101DM2-012.0000 vs DSC1101DM2-012.0000T |