Part Details for DSC1101DL5-PROGT by Microchip Technology Inc
Overview of DSC1101DL5-PROGT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101DL5-PROGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3984
|
Newark | Low Jitter Programmable Mems Cmos Osc -Timeflash2, 2520, -40 To 105C, 10Ppm 6 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1101DL5-PROGT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
DSC1101DL5-PROGT
|
Avnet Americas | Oscillator Programmable Low-Jitter Precision CMOS 2.3MHz to 170MHz 2.25V to 3.6V ?10ppm 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1101DL5-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8700 / $2.4700 | Buy Now |
DISTI #
579-DSC1101DL5-PROGT
|
Mouser Electronics | Programmable Oscillators Low jitter Programmable MEMS CMOS OSC -Timeflash2, 2520, -40 to 105C, 10ppm RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
DISTI #
DSC1101DL5-PROGT
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-12-04 RoHS: Compliant pbFree: Yes |
6695 Alternates Available |
|
$1.7900 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$1.9600 / $4.1100 | Buy Now |
|
NAC | Low jitter Programmable MEMS CMOS OSC -Timeflash2, 2520, -40 to 105C, 10ppm, Package: 6 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.9800 / $2.4300 | Buy Now |
|
Master Electronics | CMOS Oscillator - MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$1.9600 / $4.1100 | Buy Now |
Part Details for DSC1101DL5-PROGT
DSC1101DL5-PROGT CAD Models
DSC1101DL5-PROGT Part Data Attributes
|
DSC1101DL5-PROGT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DL5-PROGT
Microchip Technology Inc
CMOS Output Clock Oscillator, 3.3MHz Min, 170MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 3.3 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |