Part Details for DSC1101DL5-050.0000 by Microchip Technology Inc
Overview of DSC1101DL5-050.0000 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1101DL5-050.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0673
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-105C, 10Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1101DL5-050.0000 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
DSC1101DL5-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
378 In Stock |
|
$2.3250 / $2.8900 | Buy Now |
DISTI #
150-DSC1101DL5-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6640 / $2.7700 | Buy Now |
DISTI #
DSC1101DL5-050.000
|
Avnet Americas | MEMS Oscillator 50MHz 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1101DL5-050.000) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 840 |
|
$2.1900 / $2.8900 | Buy Now |
DISTI #
579-DSC1101DL505000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -40C-105C, 10ppm RoHS: Compliant | 530 |
|
$2.3300 / $2.8900 | Buy Now |
DISTI #
DSC1101DL5-050.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-08-30 RoHS: Compliant pbFree: Yes |
6695 Alternates Available |
|
$2.0900 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 140 | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 50 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C RoHS: Compliant |
420 In Stock |
|
$2.6800 / $2.9800 | Buy Now |
DISTI #
79012550
|
Verical | Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1540 |
|
$2.0790 / $2.2960 | Buy Now |
DISTI #
70396574
|
Verical | Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2236 | Americas - 420 |
|
$3.5880 / $3.8740 | Buy Now |
Part Details for DSC1101DL5-050.0000
DSC1101DL5-050.0000 CAD Models
DSC1101DL5-050.0000 Part Data Attributes
|
DSC1101DL5-050.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DL5-050.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1101DL5-050.0000
This table gives cross-reference parts and alternative options found for DSC1101DL5-050.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101DL5-050.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1101DI5-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | DSC1101DL5-050.0000 vs DSC1101DI5-050.0000T |