Part Details for DSC1101DI5-018.4320 by Microchip Technology Inc
Overview of DSC1101DI5-018.4320 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101DI5-018.4320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1101DI5-018.4320-ND
|
DigiKey | MEMS OSC LOW POWER LVCMOS 40C-8 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1101DI5-018.4320-ND
|
DigiKey | MEMS OSC XO 18.4320MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5694 / $3.9500 | Buy Now |
DISTI #
579-C1101DI518.4320
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 18.432MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
DISTI #
DSC1101DI5-018.4320
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 18.432MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-05-18 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$1.9300 / $2.6700 | Buy Now |
|
Ameya Holding Limited | 875 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 10ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1101DI5-018.4320
DSC1101DI5-018.4320 CAD Models
DSC1101DI5-018.4320 Part Data Attributes:
|
DSC1101DI5-018.4320
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DI5-018.4320
Microchip Technology Inc
MEMS Oscillator Low Power LVCMOS -40C-85C 10ppm 2.5x2.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |