Part Details for DSC1101CI1-148.3516 by Microchip Technology Inc
Results Overview of DSC1101CI1-148.3516 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1101CI1-148.3516 Information
DSC1101CI1-148.3516 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1101CI1-148.3516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7768
|
Newark | Mems Osc, Lvcmos, 148.3516Mhz, 50Ppm, 2.5-3.3V, -40 To 85C, 3.2 X 2.5Mm 6 Vdfn 3.2X2.5X0.9Mm Tube Ro... more RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 | Buy Now |
DISTI #
150-DSC1101CI1-148.3516-ND
|
DigiKey | MEMS OSC XO 148.3516MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip |
550 In Stock |
|
$1.1045 / $1.1800 | Buy Now |
DISTI #
DSC1101CI1-148.3516
|
Avnet Americas | MEMS OSCILLATOR, HIGH PERF, SINGLE CMOS OUTPUT, -40C-85C, 5 - Rail/Tube (Alt: DSC1101CI1-148.3516) RoHS: Not Compliant Min Qty: 880 Package Multiple: 110 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1136 / $1.1466 | Buy Now |
DISTI #
998-1101CI1-148.3516
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 148.3516MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$0.7750 / $0.9600 | Order Now |
DISTI #
DSC1101CI1-148.3516
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 148.3516MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2039-1... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
17565 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 110 | 0 |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 148.3516 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C... more RoHS: Compliant | 660 Factory Stock |
|
$0.8510 / $1.2400 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 50ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUB... more RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$0.7700 / $0.9500 | Buy Now |
|
Master Electronics | CMOS Oscillator - 148.3516 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C... more RoHS: Compliant | 660 Factory Stock |
|
$0.8510 / $1.2400 | Buy Now |
Part Details for DSC1101CI1-148.3516
DSC1101CI1-148.3516 CAD Models
DSC1101CI1-148.3516 Part Data Attributes
|
DSC1101CI1-148.3516
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101CI1-148.3516
Microchip Technology Inc
OSC MEMS 148.3516MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.3516 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1101CI1-148.3516
This table gives cross-reference parts and alternative options found for DSC1101CI1-148.3516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101CI1-148.3516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.