Part Details for DSC1101CI1-012.0000 by Microchip Technology Inc
Overview of DSC1101CI1-012.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1101CI1-012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1101CI1-012.0000-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6640 / $2.7700 | Buy Now |
DISTI #
579-C1101CI1-012
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$0.8120 | Order Now |
DISTI #
DSC1101CI1-012.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-12-29 RoHS: Compliant pbFree: Yes |
19115 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now |
DISTI #
79012238
|
Verical | Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 1329 |
|
$1.2810 / $1.4980 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1101CI1-012.0000
DSC1101CI1-012.0000 CAD Models
DSC1101CI1-012.0000 Part Data Attributes
|
DSC1101CI1-012.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101CI1-012.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1101CI1-012.0000
This table gives cross-reference parts and alternative options found for DSC1101CI1-012.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101CI1-012.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99221C3A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1101CI1-012.0000 vs SM99221C3A@12.000000MHZ |
SM99421C6E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1101CI1-012.0000 vs SM99421C6E@12.000000MHZ |
XLH335012.000JX4I8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | DSC1101CI1-012.0000 vs XLH335012.000JX4I8 |
SM5545TEV-12.0M | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | DSC1101CI1-012.0000 vs SM5545TEV-12.0M |
SM99321C7A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1101CI1-012.0000 vs SM99321C7A@12.000000MHZ |
SM99321C3E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1101CI1-012.0000 vs SM99321C3E@12.000000MHZ |
XLH735012.000JU4X | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | DSC1101CI1-012.0000 vs XLH735012.000JU4X |
SM99421C7E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1101CI1-012.0000 vs SM99421C7E@12.000000MHZ |
SM7745HV-12.0M-T1K | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | DSC1101CI1-012.0000 vs SM7745HV-12.0M-T1K |
XLH735012.000JU4I8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | DSC1101CI1-012.0000 vs XLH735012.000JU4I8 |