There are no models available for this part yet.
Overview of DSC1101BM2-PROG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MR8255A/R | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
PAL16R8-4JC-UNPROGRAMMED | Rochester Electronics LLC | PAL16R8-4JC-UNPROGRAMMED |
Price & Stock for DSC1101BM2-PROG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AJ3979
|
Newark | Low Jitter Programmable Mems Cmos Osc For Timeflash2, 5032, -55 To 125C, 25Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1101BM2-PROG RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now | |
DISTI #
150-DSC1101BM2-PROG-ND
|
DigiKey | LOW JITTER PROGRAMMABLE MEMS CMO Min Qty: 1 Lead time: 6 Weeks Container: Tube |
327 In Stock |
|
$2.3200 | Buy Now | |
DISTI #
DSC1101BM2-PROG
|
Avnet Americas | Oscillator Programmable Low-Jitter Precision CMOS 2.3MHz to 170MHz 2.25V to 3.6V ±25ppm 6-Pin CDFN Tube - Rail/Tube (Alt: DSC1101BM2-PROG) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7500 / $2.3200 | Buy Now | |
DISTI #
579-DSC1101BM2-PROG
|
Mouser Electronics | Programmable Oscillators Low jitter Programmable MEMS CMOS OSC for Timeflash2, 5032, -55 to 125C, 25ppm | 0 |
|
$1.8700 | Order Now | |
DISTI #
DSC1101BM2-PROG
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 25PPM, 2.5-3.3V, -55 to 125C, 5.0 x 3.2mm, Projected EOL: 2044-06-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6800 / $2.3200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 72 | 0 |
|
$1.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $3.0000 | Buy Now | ||
NAC | Low jitter Programmable MEMS CMOS OSC for Timeflash2, 5032, -55 to 125C, 25ppm, Package: 6 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 216 Package Multiple: 72 | 0 |
|
$1.8800 / $2.3100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $3.0000 | Buy Now |