Part Details for DSC1101AL2-156.2500 by Microchip Technology Inc
Overview of DSC1101AL2-156.2500 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101AL2-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1101AL2-156.2500-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-105C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1101AL2-1562500
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
DSC1101AL2-156.2500
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-06-08 RoHS: Compliant pbFree: Yes |
7528 Alternates Available |
|
$1.3800 / $1.8900 | Buy Now |
|
Ameya Holding Limited | 9555 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 156.25MHz, LVCMOS, -40C-105C, 25ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1101AL2-156.2500
DSC1101AL2-156.2500 CAD Models
DSC1101AL2-156.2500 Part Data Attributes
|
DSC1101AL2-156.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101AL2-156.2500
Microchip Technology Inc
CMOS Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.95mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |