Part Details for DSC1101AE1-050.0000 by Microchip Technology Inc
Overview of DSC1101AE1-050.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101AE1-050.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7754
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -20C-70C, 50Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1101AE1-050.0000 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
DSC1101AE1-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 750 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
150-DSC1101AE1-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5856 / $2.7800 | Buy Now |
DISTI #
DSC1101AE1-050.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -20C-70C 5 - Rail/Tube (Alt: DSC1101AE1-050.000) RoHS: Not Compliant Min Qty: 650 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
998-1101AE1-050.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$0.9700 | Order Now |
DISTI #
DSC1101AE1-050.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
7528 Alternates Available |
|
$0.9200 / $1.2800 | Buy Now |
|
Future Electronics | 50MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 50 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C RoHS: Compliant | 0 |
|
$0.9600 / $1.3960 | Buy Now |
DISTI #
79012005
|
Verical | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 800 |
|
$1.2670 / $1.4840 | Buy Now |
|
Ameya Holding Limited | 3575 |
|
RFQ |
Part Details for DSC1101AE1-050.0000
DSC1101AE1-050.0000 CAD Models
DSC1101AE1-050.0000 Part Data Attributes
|
DSC1101AE1-050.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101AE1-050.0000
Microchip Technology Inc
OSC MEMS 50.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |