Part Details for DSC1101AE1-024.0000T by Microchip Technology Inc
Overview of DSC1101AE1-024.0000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101AE1-024.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1101AE1-024.0000T-ND
|
DigiKey | MEMS OSC LOW JITTET 24MHZ LVCMOS Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5856 / $2.7800 | Buy Now |
DISTI #
579-C1101AE1-024T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 24MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
DSC1101AE1-024.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2044-02-14 RoHS: Compliant pbFree: Yes |
7528 Alternates Available |
|
$1.0200 / $1.4100 | Buy Now |
|
Ameya Holding Limited | 7000 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 24MHz, LVCMOS, -20C-70C, 50ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1101AE1-024.0000T
DSC1101AE1-024.0000T CAD Models
DSC1101AE1-024.0000T Part Data Attributes
|
DSC1101AE1-024.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101AE1-024.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1101AE1-024.0000T
This table gives cross-reference parts and alternative options found for DSC1101AE1-024.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101AE1-024.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMPC-24.576MHZ-Z-T | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | DSC1101AE1-024.0000T vs ASEMPC-24.576MHZ-Z-T |
ASEMPC-24.576MHZ-T3 | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | DSC1101AE1-024.0000T vs ASEMPC-24.576MHZ-T3 |